Sensata G2-1B01-ST

TRANSISTOR OUTPUT SSR 8541.40.95.00 SINGLE Solid State Relay 3750V 0.03A 20Ohm
$ 2.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata G2-1B01-ST.

IHS

Datasheet6 pages23 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicAQY210EH
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY410S
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
PanasonicAQY210S
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.15A 350V 4-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP T/R

Descriptions

Descriptions of Sensata G2-1B01-ST provided by its distributors.

TRANSISTOR OUTPUT SSR 8541.40.95.00 SINGLE Solid State Relay 3750V 0.03A 20Ohm
Relay SSR 50mA 1.4V DC-IN 0.33A 350V 6-Pin
RELAY SSR SPST-NC 165MA 6PIN SMD
Transistor Output SSR, 1-Channel, 3750V Isolation
Solid State Relays SPST-NC 165MA 6P SMD
Manufacturer Crydom Part No: G2-1B01-ST RoHS: Unknown Output Type: N/A I/O Isolation Voltage: 3750(RMS) V Family: G2-1B01-ST Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 1.1 - 1.4 V Maximum Output Current: 0.33 A Circuit Arra

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND