Sensata EZE240D12

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 24DC; Vol-Rtg 24-280AC; 4 Pin
$ 46.635

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata EZE240D12.

IHS

Datasheet5 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-04-09

Related Parts

Schneider Electric70S2-04-C-12-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-04-C-12-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-05-C-12-S
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing Triac, 12 A, 30 V dc
Sensata /CrydomEZ240D12
Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 12 A, PCB mounting, EZ240D12
SensataLS240D12
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 24V 31mm 0.015A
Teledyne RelaysSTH24D12
Relay SSR 13mA 32V DC-IN 12A 280V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata EZE240D12 provided by its distributors.

Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 12A;Ctrl-V 24DC;Vol-Rtg 24-280AC;4 Pin
Solid State Relays - Industrial Mount PM SSR, 240Vac/12A , 15-32Vdc In, ZC
Solid state relay single phase [Crydom] EZE240D12 Solid state relay single phase
Relay SSR 15mA 32V DC-IN 12A 280V AC-OUT 4-Pin
Solid State Panel Mount Relay; Control Voltage Range:15VDC to 32VDC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:12A; Isolation Voltage:4000Vrms; Control Voltage Type:DC; Relay Terminals:Quick Connect; Contacts:SPST-NO ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND