Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata LS240D12

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 24V 31mm 0.015A
$ 33.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata LS240D12.

IHS

Datasheet5 pages9 years ago

Sensata /Crydom

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+149%

CAD Models

Download Sensata LS240D12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-11-13

Related Parts

SensataLS240D12R
Relay SSR 15mA 10V DC-IN 12A 280V AC-OUT 4-Pin(4+Tab) SIP
SensataLSE240D12
Relay;SIP SSR;20-28VDC Ctrl;12A;24-280VAC Oper.;Zero Vltg Turn-On;PCB Mount
SensataLSE240D12R
SSR Relay, PCB Mount SIP, 280VAC/12A, 24VDC, Instantaneous
Schneider Electric70S2-04-C-12-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-04-C-12-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-05-C-12-S
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing Triac, 12 A, 30 V dc

Descriptions

Descriptions of Sensata LS240D12 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 24V 31mm 0.015A
Solid state relay, 280 VAC, instantaneous switching, 4-10 VDC, 12 A, PCB mounting, LS240D12
Relay SSR 15mA 10V DC-IN 12A 280V AC-OUT 4-Pin(4+Tab) SIP
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 12A;Ctrl-V 24DC;Vol-Rtg 24-280AC;4 Pin
LS Series 12 A 280 V Zero Cross DC Control Solid State Relay PCB Mount
Description Solid State PC Board Relay Control Voltage Type:DC Input Voltage Range:4VDC to 10VDC Contacts:SPST-NO Load Current:12A Load Voltage Range:24Vrms to 280Vrms Switching Mode:Zero Cross Relay Terminals:Through Hole
Contact Configuration = SPST-NO / Termination Type = THT / Mounting Type = PCB / Width mm = 13.1 / Series = LS / Length mm = 35.5 / Load Voltage Max. V = 280 / Frequency Max. Hz = 63 / Load Current Max. A = 12 / Load Voltage Min. V = 24 / Load Current Min. mA = 150 / Switching Function = Zero Voltage Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 10 / Height mm = 31 / Frequency Min. Hz = 47 / Package Type = SIP
SSR, SIP, 280VAC/12A, 4-10VDC, ZC; Control Voltage Type:DC; Input Voltage:4V DC to 10V DC; Load Current:12A; Load Voltage Range:24V AC to 280V AC; Switching Mode:Zero Cross; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Control Voltage DC Max:10VDC; Control Voltage DC Min:4VDC; Current Rating:12A; External Depth:13.1mm; External Length / Height:31mm; External Width:35.5mm; Insulation Resistance:1000Mohm; Isolation Voltage:2500VAC; Leakage Current:0.1mA; Load Current Min:0.15A; Load Voltage DC Max:10VDC; Load Voltage DC Min:4VDC; Operating Current DC:15mA; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Output Type:SCR; RMS Load Voltage Max:280VAC; RMS Load Voltage Min:24VAC; Single Cycle Surge Current:120A; Turn On Threshold Voltage AC:1.0VDC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND