Sensata /Crydom EZ240D12

Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 12 A, PCB mounting, EZ240D12
$ 47.782

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom EZ240D12.

TME

Datasheet5 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Sager Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-05-11

Related Parts

Sensata /CrydomDR24D12
SOLID STATE RELAY SCREW DIN RAIL, PANELMOUNT, ZERO CROSSING, 12 A RMS, 32 V DC
SensataDR24A12
Solid State Relay Screw DIN Rail Panel Mount, Zero Crossing, 12 A rms, 265 V rms
Sensata /CrydomEZ240A12R
Solid State Relays - Industrial Mount PM SSR, 240Vac/12A , 90-140Vac In, RN
Schneider Electric70S2-04-C-12-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-04-C-12-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-05-C-12-S
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing Triac, 12 A, 30 V dc

Descriptions

Descriptions of Sensata /Crydom EZ240D12 provided by its distributors.

Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 12 A, PCB mounting, EZ240D12
EZ Series 12 A 280 V DC Control SCR Output Solid State Relay Panel Mount
RELAY, SOLID STATE, 24-280 V (RMS) AT 47 TO 63 HZ, SPST-NO, 600 VPEAK, -40 C
Relay SSR 15mA 15V DC-IN 12A 280V AC-OUT 4-Pin
Compact design for low-profile applications; Ratings from 5A to 18A @ 600 VAC - SCR output for heavy industrial loads - AC or DC control - 1/4" fast-on terminals for easy installation
Solid State Relay, 12A, 3V-15Vdc, Panel; Contact Configuration:Spst-No; Load Current:12A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Switching Mode:Zero Crossing; Control Voltage Min:3Vdcrohs Compliant: Yes |Sensata/crydom EZ240D12

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS