Sensata EZ480D18

Ssr Relay Panel Mount IP00 660VAC/18A 3-15VDC in Zero C
$ 64.288

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata EZ480D18.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Sager Electronics

Sensata /Crydom

Farnell

Related Parts

SensataEZ480D18S
SSR Relay, Panel Mount, IP00, 660VAC/18A, 3-15VDC In, Zero Cross, w/Snubber
Sensata /CrydomEZE480D18
Solid State Relays - Industrial Mount PM SSR, 660Vac/18A , 15-32Vdc In, ZC
Sensata /CrydomEZE480D18R
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 18V 14.1mm 18A
Relay; SSR; 400VAC Load Pwr; 20A Rtd Load; Zero Cross; 5-24VDC In; Screw Term.; w/Cover

Descriptions

Descriptions of Sensata EZ480D18 provided by its distributors.

SSR RELAY PANEL MOUNT IP00 660VAC/18A 3-15VDC IN ZERO C
Solid State Relays - Industrial Mount 5VDC 18A PANEL MNT
Trigger Output SSR, 1-Channel, 4000V Isolation
Compact design for low-profile applications; Ratings from 5A to 18A @ 600 VAC - SCR output for heavy industrial loads - AC or DC control - 1/4" fast-on terminals for easy installation
SSR, 18A, 480VAC; Control Voltage Range:4V DC to 15V DC; Operating Voltage Range:48V AC to 660V AC; Load Current:18A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Blocking Voltage:1200V; Control Current Typ:15mA; Control Voltage DC Max:32V; Control Voltage DC Min:15V; External Depth:38.1mm; External Length / Height:24.1mm; External Width:66.8mm; I2t:170s; Input Impedance:1500ohm; Insulation Resistance:1000Mohm; Leakage Current:0.1mA; Load Current Max:18A; Load Current Min:150mA; Load Current RMS Max:18A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:SCR; RMS Load Current Min:150mA; RMS Load Voltage Max:660V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Series:EZ; Surge Current:200A; Terminal Type:6.35mm x 0.8mm; Termination Method:Faston; Termination Type:SMD; Voltage Drop @ Rated Current:1.5V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND