Sensata EZ240A12S

Solid State Relays - Industrial Mount PM SSR, 240Vac/12A , 90-140Vac In, ZC
$ 51.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata EZ240A12S.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Electro Sonic

Master Electronics

Sensata /Crydom

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-04-09

Related Parts

Sensata /CrydomEZ240D12
EZ Series 12 A 280 V DC Control SCR Output Solid State Relay Panel Mount
SensataEZE240D12S
Solid State Relays - Industrial Mount PM SSR, 240Vac/12A , 15-32Vdc In, ZC
Sensata /CrydomDR24D12
SOLID STATE RELAY SCREW DIN RAIL, PANELMOUNT, ZERO CROSSING, 12 A RMS, 32 V DC
Schneider Electric70S2-04-C-12-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-04-C-12-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-05-C-12-S
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing Triac, 12 A, 30 V dc

Descriptions

Descriptions of Sensata EZ240A12S provided by its distributors.

Solid State Relays - Industrial Mount PM SSR, 240Vac/12A , 90-140Vac In, ZC
Solid State Relay Screw Mount, Zero Crossing SCR, 12 A rms, 140 V rms
Relay SSR 10mA 140V AC-IN 12A 280V AC-OUT 4-Pin
Solid-State Panel Mount Relay; Series:EZ; Control Voltage Type:AC; Load Current RMS Max:12A; Load Current RMS Min:150mA; Peak Surge Current:150A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Relay Terminals:Quick Connect ;RoHS Compliant: Yes
Manufacturer Crydom Part No: EZ240A12S RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: EZ240A12 Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 90(RMS) - 140(RMS) V Maximum Output Current: 12(RMS) A Circuit

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND