Sensata EZE240D12S

Solid State Relays - Industrial Mount PM SSR, 240Vac/12A , 15-32Vdc In, ZC
$ 48.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata EZE240D12S.

IHS

Datasheet5 pages8 years ago

Sensata /Crydom

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-04-09

Related Parts

Sensata /CrydomEZ240D12
EZ Series 12 A 280 V DC Control SCR Output Solid State Relay Panel Mount
Sensata /CrydomDR24D12
SOLID STATE RELAY SCREW DIN RAIL, PANELMOUNT, ZERO CROSSING, 12 A RMS, 32 V DC
Sensata /CrydomDR24E12
Relay SSR 8mA 36V AC-IN 12A 280V AC-OUT 4-Pin
Schneider Electric70S2-04-C-12-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-04-C-12-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-05-C-12-S
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing Triac, 12 A, 30 V dc

Descriptions

Descriptions of Sensata EZE240D12S provided by its distributors.

Solid State Relays - Industrial Mount PM SSR, 240Vac/12A , 15-32Vdc In, ZC
Relay SSR 15mA 32V DC-IN 12A 280V AC-OUT 4-Pin
Trigger Output SSR, 1-Channel, 4000V Isolation
RELAY SSR 12A 240VAC AC OUT QC
SSR, PANEL MOUNT, 280VAC, 32VDC, 12A
Manufacturer Crydom Part No: EZE240D12S RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: EZE240D12 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 15 - 32 V Maximum Output Current: 12(RMS) A Circuit Arran

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND