Sensata EL240A10R-24

Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 10A21-27VDCRN
$ 39.83

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata EL240A10R-24.

IHS

Datasheet7 pages8 years ago

element14 APAC

Sager Electronics

Sensata /Crydom

Master Electronics

Related Parts

Crydom EL240A10-05 Solid State Relay 280VAC 10A Max, 4-8VDC Control Voltage
Sensata /CrydomEL240A10-24
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant UL RECOGNIZED Solid State Relay 80C 3750V 10A
Sensata /CrydomEL240A10-12
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant UL RECOGNIZED Solid State Relay 80C 3750V 10A
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Schneider ElectricW6210ASX-1
Relay; 40 to 280 VAC; Solid State; 10 A; SPST-NO; 83 A; 4000 V (RMS); -40 ° C
Schneider ElectricSSR210DIN-AC
Relay; 24 to 280 VAC; Solid State; 10 A; SPST-NO; 83 A; Din Mount; 4000 V (RMS)

Descriptions

Descriptions of Sensata EL240A10R-24 provided by its distributors.

Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 10A21-27VDCRN
SPST Solid State Relay Tab Panel Mount,Random, 10 A, 27 V dc
Relay SSR 19mA 27V DC-IN 10A 280V AC-OUT 4-Pin
CRYDOM EL240A10R24 Solid State Relay, 21 to 27VDC, 10A. More details: Solid State Relay, Max. Output w/Heat Sink 10A, Input Voltage 21 to 27VDC, Voltage Output 3 to 100VAC, Turns On At Zero Cross, 1 Phase, Switch Type SCR, Mounting Flange, Finger Safe No, Case Color Black, Standards UL, CE

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL240A10R24