Sensata EL240A10-05

SPST Solid State Relay Tab Panel Mount, Zero Crossing, 10 A, 8 V dc
$ 33.11

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata EL240A10-05.

IHS

Datasheet7 pages8 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-27.31%

Related Parts

Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 10A21-27VDCRN
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 10A4-8VDCRN
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 1 0A10-14VDCRN
Schneider ElectricW6210ASX-1
Relay; 40 to 280 VAC; Solid State; 10 A; SPST-NO; 83 A; 4000 V (RMS); -40 ° C
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Schneider Electric6210AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 280 V ac

Descriptions

Descriptions of Sensata EL240A10-05 provided by its distributors.

SPST Solid State Relay Tab Panel Mount,Zero Crossing, 10 A, 8 V dc
Relay SSR 8.5mA 8V DC-IN 10A 280V AC-OUT 4-Pin
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 1 0A4-8VDCZC
SSR RELAY PANEL MOUNT IP00 280VAC/10A 4-8VDC IN ZERO CR
Solid State Relay Z-Vers. 280V 10A Mini-
Solid State Relay, 1 Phase, Quick Connect, Panel, SCR
SSR, 280VAC/10A, 4-8VDC, ZC; Control Voltage Range:4V DC to 8V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:10A; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Isolation Voltage:3.75kV; Terminal Type:Quick Connect

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND