Sensata EL240A10R-12

Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 1 0A10-14VDCRN
$ 36.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata EL240A10R-12.

IHS

Datasheet7 pages8 years ago

Newark

Sager Electronics

Electro Sonic

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-11-18

Related Parts

Crydom EL240A10-05 Solid State Relay 280VAC 10A Max, 4-8VDC Control Voltage
Sensata /CrydomEL240A10-24
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant UL RECOGNIZED Solid State Relay 80C 3750V 10A
Sensata /CrydomEL240A10-12
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant UL RECOGNIZED Solid State Relay 80C 3750V 10A
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Schneider ElectricW6210ASX-1
Relay; 40 to 280 VAC; Solid State; 10 A; SPST-NO; 83 A; 4000 V (RMS); -40 ° C
Schneider ElectricSSR210DIN-AC
Relay; 24 to 280 VAC; Solid State; 10 A; SPST-NO; 83 A; Din Mount; 4000 V (RMS)

Descriptions

Descriptions of Sensata EL240A10R-12 provided by its distributors.

Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 1 0A10-14VDCRN
Relay SSR 9.2mA 14V DC-IN 10A 280V AC-OUT 4-Pin
SSR RELAY PANEL MOUNT IP00 280VAC/10A 10-14VDC IN INSTAN
SSR, 280VAC/10A, 10-14VDC, RN; Control Voltage Range:10V DC to 14V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:10A; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Isolation Voltage:3.75kV; Terminal Type:Quick Connect

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL240A10R12