Sensata DRC3R40D420

Contactor, DM 3P REV 400V 7.6A 24 VAC/DC 2NO, DRC Series
$ 171.895
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRC3R40D420.

Sager Electronics

Datasheet9 pages8 years ago
Datasheet12 pages7 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

Related Parts

DRC Series 7.6 A 24 VAC/DC 2 NO Auxiliary Contact Solid State 2 Leg Contactor
Sensata /CrydomDRC3P48D400R2
DRC Series 7.6 A 24 VAC/DC Without Auxiliary Contact Solid State 2 Leg Contactor
Sensata /CrydomDRC3P48D411R2
DRC Series 7.6A 24 VAC/DC 1 NO+1 NC Auxiliary Contat Solid State 2 Leg Contactor
Phoenix Contact2297060
Solid State Relays - Industrial Mount ELRW3-230AC/500AC-9I 230VAC, 9A CONTACTOR
Phoenix Contact2297057
Solid State Relays - Industrial Mount ELRW3-24DC/500AC-9I 24VDC, 9A CONTACTOR

Descriptions

Descriptions of Sensata DRC3R40D420 provided by its distributors.

Contactor, DM 3P REV 400V 7.6A 24 VAC/DC 2NO, DRC Series
SSR CONTACTOR 3-PHASE REVERSI NG DIN RAIL MOUNT 400VAC/7.6
Relay SSR 30V AC/DC-IN 415V AC-OUT 13-Pin
Sensata / Crydom DRC3R40D420 固态接触器
RS APAC
Contactor, 18Vac-30Vac, Din Rail/Panel; Load Current:4.8A; Operating Voltage Max:415Vac; Control Voltage Max:30Vac; Switching Mode:Zero Crossing; Contactor Mounting:Din Rail, Panel; Contactor Terminals:Screw; Product Range:Drc Seriesrohs Compliant: Yes |Sensata/crydom DRC3R40D420

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND