Sensata DRC3P48A400R

Contactor, Three-Phase, 480VAC, 5A, 230VAC Control, NO Aux., RN 3L, DRC Series
$ 98.59
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRC3P48A400R.

Sager Electronics

Datasheet9 pages8 years ago
Datasheet12 pages7 years ago

Farnell

Sensata /Crydom

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Contactor, Three-Phase, 480VAC, 5A, 24VAC/VDC Control, NO Aux, RN 3L, DRC Series
Contactor, Three-Phase, 480VAC, 5A, 120VAC Control, NO Aux., RN 3L, DRC Series
Contactor, DM 3P 480V 7.6A 24VAC/DC 2NORN 3L, DRC Series

Descriptions

Descriptions of Sensata DRC3P48A400R provided by its distributors.

Contactor, Three-Phase, 480VAC, 5A, 230VAC Control, NO Aux., RN 3L, DRC Series
DRC Series 7.6 A 230 VAC Without Auxiliary Contact Solid State 3 Leg Contactor
SSR CONTACTOR 3-PHASE DIN RA IL MOUNT 480VAC/4.8A 230VAC
Relay SSR 265V AC-IN 530V AC-OUT
Contactor, 208Vac-265Vac, Din Rail/Panel; Load Current:4.8A; Operating Voltage Max:530Vac; Control Voltage Max:265Vac; Switching Mode:Random Turn On; Contactor Mounting:Din Rail, Panel; Contactor Terminals:Screw Rohs Compliant: Yes |Sensata/crydom DRC3P48A400R

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRC3P48A400R.