Sensata DRC3P48D400R

Contactor, Three-Phase, 480VAC, 5A, 24VAC/VDC Control, NO Aux, RN 3L, DRC Series
$ 107.57
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRC3P48D400R.

JRH Electronics

Datasheet12 pages7 years ago

Sager Electronics

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-18.50%

Related Parts

Contactor, Three-Phase, 480VAC, 5A, 230VAC Control, NO Aux., RN 3L, DRC Series
Contactor, Three-Phase, 480VAC, 5A, 120VAC Control, NO Aux., RN 3L, DRC Series
Sensata /CrydomDRC3P48B411R
Contactors - Solid State 3P 480V 5A 120VAC 1NO+1NC RN 3L

Descriptions

Descriptions of Sensata DRC3P48D400R provided by its distributors.

Contactor, Three-Phase, 480VAC, 5A, 24VAC/VDC Control, NO Aux, RN 3L, DRC Series
DRC Series 7.6 A 24 VAC/DC Without Auxiliary Contact Solid State 3 Leg Contactor
Crydom DRC3P48D400R Solid State Contactor 4.8A Without Aux Contact 24VAC/DC
Solid state relay, 480 VAC, 24 VAC, 7.6 A, DIN rail, DRC3P48D400R
Contactors - Solid State 3P 480V 5A 24VAC/DC NO AUX RN 3L
SSR CONTACTOR 3-PHASE DIN RA IL MOUNT 480VAC/4.8A 24VAC/D
Relay SSR 30V AC/DC-IN 530V AC-OUT
Solid State Contactor 24V AC/DC
Contactor,Solid State,5A,480V,

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRC3P48D400R.