Sensata DRC3P48D420R

Contactor, DM 3P 480V 7.6A 24VAC/DC 2NORN 3L, DRC Series
$ 115.844
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRC3P48D420R.

Sager Electronics

Datasheet9 pages8 years ago
Datasheet12 pages7 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Sensata /Crydom

Inventory History

3 month trend:
+0.00%

Related Parts

Contactor, Three-Phase, 480VAC, 5A, 230VAC Control, NO Aux., RN 3L, DRC Series
Contactor, Three-Phase, 480VAC, 5A, 120VAC Control, NO Aux., RN 3L, DRC Series
Contactor, DM 3P 480V 5A 230VAC NO AUX ZC 3L, DRC Series

Descriptions

Descriptions of Sensata DRC3P48D420R provided by its distributors.

Contactor, DM 3P 480V 7.6A 24VAC/DC 2NORN 3L, DRC Series
SSR CONTACTOR 3-PHASE D IL MOUNT 480VAC/7.6A 24
Relay SSR 30V AC/DC-IN 530V AC-OUT 13-Pin
Control Voltage Max. - DC V = 30 / Control Voltage Min. - AC V = 18 / Operating Voltage Max. VAC = 480 / Control Voltage Min. - DC V = 18 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 45 / Series = DRC / Switching Power kW = 2.2 / Length mm = 89 / Protection Rating = IP20 / Switching Function = Instantaneous Switching / Height mm = 86.7 / Contact Configuration = 2NO / Contact Configuration = 3NO / Control Voltage Max. - AC V = 30 / Load Current Min. mA = 150 / Load Current Max. A = 5

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND