Frequency Min. Hz = 50 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 10 / Series = DRA1 / Length mm = 89.6 / Control Voltage Min. V = 15 / Control Voltage Max. V = 32 / Height mm = 61 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 60 / Load Current Max. A = 5 / Frequency Max. Hz = 60 / Load Voltage Min. V = 12