Sensata DRA1-CX240D5

SPST-NO Solid State Relay DIN Rail, Panel Mount, Zero Voltage, 5 A rms, 15 V
$ 56.21

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRA1-CX240D5.

IHS

Datasheet5 pages14 years ago

Farnell

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.59%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2017-08-10

Related Parts

Sensata /CrydomCL240D05
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 5A 3-32VDC ZC
Sensata /CrydomCXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
PanasonicAQZ197
Solid State Relays - PCB Mount High Capacity DC PhotoMOS Relay 5A
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN

Descriptions

Descriptions of Sensata DRA1-CX240D5 provided by its distributors.

SPST-NO Solid State Relay DIN Rail, Panel Mount, Zero Voltage, 5 A rms, 15 V
Relay SSR 15mA 15V DC-IN 5A 280V AC-OUT
DRA Series SPST-NO 1 Form A 5A Solid State Relay
Solid Stat Relay Z-Vers. 280V 5A DIN-Rai
Solid State Relays - Industrial Mount DIN Mt 280 VAC/5A ou t 3-15 VDC input
Solid State Relay; Control Voltage Type:DC; Control Voltage Range:3VDC to 15VDC; Operating Voltage Range:12VAC to 280VAC; Peak Surge Current:250A; Load Current:5A; Relay Terminals:Cage Clamp; Control Voltage Max:15V ;RoHS Compliant: Yes
SSR, DIN RAIL MOUNT, 280VAC, 15VDC, 5A; Contact Configuration: SPST-NO; Load Current: 5A; Operating Voltage Max: 280VAC; Relay Mounting: DIN Rail; Relay Terminals: Cage Clamp; Switching Mode: Zero Crossing; Operating Voltage Min: 12VAC
Manufacturer Crydom Part No: DRA1-CX240D5 RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: DRA1 CX Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 15 V Maximum Output Current: 5(RMS) A Circuit Arrangement
Frequency Min. Hz = 50 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 10 / Series = DRA1 / Length mm = 89.6 / Control Voltage Min. V = 3 / Control Voltage Max. V = 15 / Height mm = 61 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 60 / Load Current Max. A = 5 / Frequency Max. Hz = 60 / Load Voltage Min. V = 12

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA1CX240D5