Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CMXE200D3

SPST Solid State Relay Through Hole PCBMount, DC MOSFET, 3 A, 28 V dc
$ 52.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CMXE200D3.

IHS

Datasheet5 pages5 years ago

JRH Electronics

TME

Electro Sonic

Newark

Inventory History

3 month trend:
-87.95%

CAD Models

Download Sensata CMXE200D3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Related Parts

SensataCMX200D3
CMX Series 3 A 200 V DC Control Solid State Relay PCB Mount - SIP-4
Sensata /CrydomDRA1-CMXE200D3
Sensata / Crydom Solid State Interface Relay, DRA1 CMX, 3A Load, 200V DC Max, 28V DC Control
CRYDOM DRA1-CMX200D3Solid State Relay, SPST-NO, 3 A, DIN Rail, Cage Clamp, 1 VDC, 200 VDC
LittelfuseCPC1927J
Solid State Relay 100mA 1.4V DC-IN 15A 250V AC/DC-OUT 4-Pin ISOPLUS 264 Tube
LittelfuseCPC1727J
Solid State Relay 50mA 1.4V DC-IN 0.7A 250V DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube
200VAC Load Voltage 3A Max Plug in Style SSR 24VDC Control With Indicator

Descriptions

Descriptions of Sensata CMXE200D3 provided by its distributors.

SPST Solid State Relay Through Hole PCBMount, DC MOSFET, 3 A, 28 V dc
Relay SSR 12mA 28V DC-IN 3A 200V DC-OUT 4-Pin SIP
SSR RELAY PCB MOUNT SIP 200V DC/3A 20-28VDC IN FET OUTPUT
SSR, SIP, 200VDC/3A, 20-28VDC IN; Load Current:3A; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Forward Current If:12mA; Input Current:12mA; Input Voltage:20V DC to 28V DC; Isolation Voltage:2.5kV; Load Current Min:0mA; Load Voltage Max:200VDC; Load Voltage Range:0V DC to 200V DC; On State Resistance Max:0.2ohm; Output Type:MOSFET
Manufacturer Crydom Part No: CMXE200D3 RoHS: Unknown Output Type: DC I/O Isolation Voltage: 2500(RMS) V Family: CMXE200D3 Input Type: DC Supplier_Package: SIP Packaging: N/A Input Voltage: 20 - 28 V Maximum Output Current: 3(RMS) A Circuit Arrange

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND