Sensata DR48A12

Relay SSR 3.3mA 265V AC-IN 12A 600V AC-OUT 4-Pin
$ 78.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR48A12.

IHS

Datasheet7 pages9 years ago

Sager Electronics

Sensata /Crydom

element14 APAC

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-11-09

Related Parts

Sensata /CrydomDR48D12
Relay SSR 11mA 32V DC-IN 12A 600V AC-OUT 4-Pin
Sensata /CrydomDR48D12R
Relay SSR 11mA 32V DC-IN 12A 600V AC-OUT 4-Pin
Sensata /CrydomDR48E12
Relay SSR 8mA 36V AC-IN 12A 600V AC-OUT 4-Pin
PanasonicAQAD171DL
Relay SSR 20mA 32V DC-IN 30A 600V DC-OUT 4-Pin Carton
Relay SSR 5mA 32V DC-IN 10A 528V AC-OUT 4-Pin
Magnecraft861SSR410-DC-1
Solid State Relay, 1-P, 10A, 480VAC, 3-32VDC Control, 48-480VAC Load, Zero Crossing, SCR Output, DIN Mount

Descriptions

Descriptions of Sensata DR48A12 provided by its distributors.

Relay SSR 3.3mA 265V AC-IN 12A 600V AC-OUT 4-Pin
Solid State Relays - Industrial Mount 12A 600AC Out 200 to 265VAC In, 18mm UL
DR Series 48 to 600 VAC Output 12 A DIN Rail Mount Solid State Relay
SSR RELAY DIN RAIL MOUNT 18MM 600VAC/12A 200-265VAC IN ZE
CRYDOM DR48A12 Solid State Relay,200 to 265VAC,12A
SSR, 600VAC/12A, 200-265VAC IN, 18MM; Control Voltage Range:208V AC to 265V AC; Operating Voltage Range:48V AC to 600V AC; Load Current:12A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:AC; Peak Surge Current:750A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND