Sensata DR06D12

Solid State Relay Screw DIN Rail, PanelMount, Zero Crossing, 12 A, 32 V dc
$ 76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR06D12.

IHS

Datasheet7 pages9 years ago

Sager Electronics

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-10.35%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-11-09

Related Parts

Sensata84137750
Relay; SSR; Control; Cur-Rtg 10A; Ctrl-V 3-32DC; Vol-Rtg 3-60DC; UL, CE; GF Series
PanasonicAQZ192
AQZ PhotoMOS Series 10 mA 60 V 8 mOhm 1 Channel Solid State Relay - SIP-4
LittelfuseCPC1709J
SSR RELAY SPST-NO 9A 0-60V / Solid State SPST-NO (1 Form A) ISOPLUS264™
SensataCMX60D10
Relay; SSR; Gen Purp; SPST-NO; Cur-Rtg 10A; Ctrl-V 3-10DC; Vol-Rtg 0-60DC; PCB Mnt; UL
SensataCMXE60D10
SPST Solid State Relay Through Hole PCBMount, DC MOSFET, 10 A, 28 V dc
Schneider Electric861SSR115-DD
Solid State Relays - Industrial Mount 861 SSR MOSFET SPST-NO, 15A

Descriptions

Descriptions of Sensata DR06D12 provided by its distributors.

Solid State Relay Screw DIN Rail, PanelMount, Zero Crossing, 12 A, 32 V dc
Relay SSR 11mA 32V DC-IN 12A 60V DC-OUT 4-Pin
DR Series SPST 1 to 60 VDC Output 12 A DIN Rail Mount Solid State Relay
Solid State Relays - Industrial Mount 12A 60VDC Out 4-32VDC In, 18mm UL
SSR, 60VDC/12A, 4-32VDC IN, 18MM; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:1V DC to 60V DC; Load Current:12A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Peak Surge Current:100A; Terminal Type:Screw
Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 18.3 / Series = SeriesOne DR / Length mm = 87.6 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 83.7 / Contact Configuration = 1NO / Load Voltage Max. V = 60 / Load Current Min. mA = 2.5 / Load Current Max. A = 12 / Load Voltage Min. V = 1

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND