Sensata DC400D10C

SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 10 A, 32 V dc
$ 128.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DC400D10C.

IHS

Datasheet8 pages5 years ago

JRH Electronics

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
-8.52%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-08-29

Related Parts

Sensata /CrydomDC400D10
SPST-NO SOLID STATE RELAY SCREW SMNT, INSTANTANEOUS MOSFET, 10 A, 32 V DC
Sensata /CrydomDC400D10H
Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip00, 400Vdc/10A, 4-32Vdc In, Fet
PanasonicAQAD171DL
Relay SSR 20mA 32V DC-IN 30A 600V DC-OUT 4-Pin Carton
RELAY; SSR; GEN PURP; CUR-RTG 10A; CTRL-V 100-120AC; VOL-RTG 24-240AC; 4 PIN
Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 5 PIN

Descriptions

Descriptions of Sensata DC400D10C provided by its distributors.

SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 10 A, 32 V dc
Solid State Relays - Industrial Mount SSR DC OUTPUT 300VDC/10A 4-32VDC
Relay SSR 12mA 32V DC-IN 10A 300V DC-OUT 4-Pin
SSR, 10A, 400VDC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:7V DC to 300V DC; Load Current:10A; Switching Mode:Zero Crossing; Relay Terminals:Screw; Control Voltage Type:DC; Isolation Voltage:2500V rms; Surge Current:32A
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = Power Plus DC / Length mm = 44.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 400 / Load Current Min. mA = 2.5 / Load Current Max. A = 10 / Load Voltage Min. V = 1

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND