Sensata /Crydom DC400D10

Spst-no Solid State Relay Screw Smnt, Instantaneous Mosfet, 10 A, 32 V DC
$ 119.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DC400D10.

TME

Datasheet8 pages5 years ago
Datasheet8 pages11 years ago

Sensata /Crydom

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Related Parts

SensataDC400D10C
SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 10 A, 32 V dc
Sensata /CrydomDC400D10H
Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip00, 400Vdc/10A, 4-32Vdc In, Fet
PanasonicAQAD171DL
Relay SSR 20mA 32V DC-IN 30A 600V DC-OUT 4-Pin Carton
RELAY; SSR; GEN PURP; CUR-RTG 10A; CTRL-V 100-120AC; VOL-RTG 24-240AC; 4 PIN
Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 5 PIN

Descriptions

Descriptions of Sensata /Crydom DC400D10 provided by its distributors.

SPST-NO SOLID STATE RELAY SCREW SMNT, INSTANTANEOUS MOSFET, 10 A, 32 V DC
Solid State Relays - Industrial Mount SSR DC OUTPUT 300VDC/10A 4-32VDC
Relay SSR 12mA 32V DC-IN 10A 300V DC-OUT 4-Pin
SSR, 10A, 400VDC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:7V DC to 300V DC; Load Current:10A; Relay Terminals:Screw; Control Voltage Type:DC; Isolation Voltage:2500V rms; Surge Current:32A
Mosfet Relay, Spst, 10A, 300Vdc, Panel; Contact Form:Spst-No (1 Form A); Load Type:Dc; Load Voltage Max:300V; Load Current:10A; Mosfet Relay Package Style:Hockey Puck; Relay Mounting:Panel Mount; Relay Terminals:Screw Rohs Compliant: Yes |Sensata/crydom DC400D10

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS