Sensata D5D10L

Solid State Relays - Industrial Mount PM IP00 SSR 500VDC /10A, 3.5-32VDC In
$ 158.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D5D10L.

IHS

Datasheet8 pages5 years ago

Sensata /Crydom

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-96.55%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SensataD5D10
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
Relay SSR 5mA 32V DC-IN 10A 528V AC-OUT 4-Pin
Sensata /CrydomD5D07
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
SensataD4D07
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
PanasonicAQAD171DL
Relay SSR 20mA 32V DC-IN 30A 600V DC-OUT 4-Pin Carton
Magnecraft861SSR410-DC-1
Solid State Relay, 1-P, 10A, 480VAC, 3-32VDC Control, 48-480VAC Load, Zero Crossing, SCR Output, DIN Mount

Descriptions

Descriptions of Sensata D5D10L provided by its distributors.

Solid State Relays - Industrial Mount PM IP00 SSR 500VDC /10A, 3.5-32VDC In
RELAY; OPTICALLY COUPLED; SSR; GEN PURPOSE; CUR-RTG; CTRL-V 3.5-32; CUR-RTG 10A
Relay SSR 10.6mA 32V DC-IN 10A 500V DC-OUT 4-Pin
Solid State Relay; Series:1-DCL; Control Voltage Type:DC; Load Current RMS Max:10A; Load Current RMS Min:0mA; Peak Surge Current:29A; Load Voltage RMS Max:500VDC; Load Voltage RMS Min:0VDC; Relay Terminals:Screw; Contacts:SPST-NO ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • D5D10-L