Sensata D5D10

TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
$ 120.594

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D5D10.

IHS

Datasheet8 pages8 years ago

Sensata /Crydom

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-55.60%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-05-20

Related Parts

SensataD5D10L
Solid State Relays - Industrial Mount PM IP00 SSR 500VDC /10A, 3.5-32VDC In
Relay SSR 5mA 32V DC-IN 10A 528V AC-OUT 4-Pin
Sensata /CrydomD5D07
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
SensataD4D07
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
Magnecraft861SSR410-DC-1
Solid State Relay, 1-P, 10A, 480VAC, 3-32VDC Control, 48-480VAC Load, Zero Crossing, SCR Output, DIN Mount
PanasonicAQAD171DL
Relay SSR 20mA 32V DC-IN 30A 600V DC-OUT 4-Pin Carton

Descriptions

Descriptions of Sensata D5D10 provided by its distributors.

TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
Solid State Relay Surface Mount MOSFET,10 A, 32 V
Solid State Relays - Industrial Mount PM IP00 SSR 500VDC / 10A, 3.5-32VDC In
Relay SSR 15mA 32V DC-IN 10A 500V DC-OUT 4-Pin
Solid state relay, 3.5-32 VDC, 1-500 VDC, 10 A, screw mounting, D5D10
Relay Solid State; 32V DC Control; SPST-NO; 500V DC 10A Load
Description SSR, PANEL MOUNT, 500VDC, 32VDC, 10A Control Voltage Range:3.5VDC to 32VDC Operating Voltage Range:0VDC to 500VDC Load Current:10A Isolation Voltage:2500Vrms Control Voltage Type:DC Relay Terminals:Screw Contacts:SPST-NO RoHS Compliant: Yes
Frequency Min. Hz = 50 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = 1-DC / Length mm = 44.5 / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 500 / Load Current Min. mA = 1 / Load Current Max. A = 10 / Frequency Max. Hz = 60 / Load Voltage Min. V = 1
SSR, 10A; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:0V DC to 500V DC; Load Current:10A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Max:28mA; Control Current Typ:1.6mA; Control Voltage DC Max:32V; Control Voltage DC Min:3.5V; Control Voltage Type:DC; Isolation Voltage:2.5kV; Load Current Min:20mA; Load Current RMS Max:10A; Load Voltage DC Max:500V; On State Resistance Max:0.55ohm; Output Type:MOSFET; RMS Load Voltage Max:500VDC; Series:1-DC; Single Cycle Surge Current:29A; Surge Current:29A; Terminal Type:Screw; Turn Off Time:1ms; Turn On Time:0.1ms

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • D5D10.