Sensata CXE480D5

SPST Solid State Relay Through Hole PCBMount, Zero Crossing SCR, 5 A, 32 V dc
$ 27.915

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CXE480D5.

IHS

Datasheet5 pages5 years ago

Sensata /Crydom

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

SensataCX480D5
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 0.06-5A; Ctrl-V 4-15DC; Vol-Rtg 48-660V
Sensata /CrydomCX480D5R
Relay SSR 15mA 15V DC-IN 5A 660V AC-OUT 4-Pin SIP
Sensata /CrydomMCX480D5
Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip |Sensata/crydom MCX480D5
LittelfuseCPC1998J
Relay SSR 50mA 1.4V DC-IN 50A 800V AC-OUT 4-Pin i4-PAC Tube
SSR RELAY SPST-NO 5A 0-60V / Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
Solid State Relay 28.8V DC Control 240V AC Load 5A Load SPST-NO Panel Mount

Descriptions

Descriptions of Sensata CXE480D5 provided by its distributors.

SPST Solid State Relay Through Hole PCBMount, Zero Crossing SCR, 5 A, 32 V dc
CXE Series 5 A 48 to 660 V Zero Cross DC Control Solid State Relay PCB - SIP-4
Solid State Relays - PCB Mount PCB SIP SSR 660Vac /5A, 15-32Vdc,ZC
SSR, 5A, 480VAC; Contact Configuration:SPST-NO; Load Current:5A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA / VDE; Approval Category:UL Recognised; Blocking Voltage:1200V; Contact Configuration:SPST-NO; Contact Type:Zero-cross; Control Current Typ:15mA; Control Voltage DC Max:32V; Control Voltage DC Min:15V; Control Voltage Type:DC; Current Load AC Max:5A; Dielectric Strength VAC:4000V; External Depth:7.6mm; External Length / Height:25.4mm; External Width:43.1mm; I2t:260s; Input Impedance:1500ohm; Input Voltage:15V DC to 32V DC; Leakage Current:0.1mA; Load Current Min:0.06A; Load Current RMS Max:5A; Load Voltage Range:48Vrms to 660Vrms; No. of Pins:4; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Output Type:SCR; Pin Length:7.6mm; RMS Load Current Min:0.06A; RMS Load Voltage Max:660V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Series:CX; Surge Current:250A; Termination Type:SIP

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND