Sensata CX480D5

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 0.06-5A; Ctrl-V 4-15DC; Vol-Rtg 48-660V
$ 23.406

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CX480D5.

IHS

Datasheet5 pages5 years ago

Electro Sonic

JRH Electronics

Sensata /Crydom

Unikeyic (ICkey)

Inventory History

3 month trend:
-55.13%

CAD Models

Download Sensata CX480D5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1991-11-01

Related Parts

Sensata /CrydomMCX480D5
Solid State Relays - PCB Mount PCB SIP SSR 660VAC /5A, 4-15VDC, ZC
Sensata /CrydomCX480D5R
Relay SSR 15mA 15V DC-IN 5A 660V AC-OUT 4-Pin SIP
SensataCX380D5
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 0.06-5A;Ctrl-V 4-15DC;Vol-Rtg 48-530V
LittelfuseCPC1998J
Relay SSR 50mA 1.4V DC-IN 50A 800V AC-OUT 4-Pin i4-PAC Tube

Descriptions

Descriptions of Sensata CX480D5 provided by its distributors.

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 0.06-5A; Ctrl-V 4-15DC; Vol-Rtg 48-660V
CX Series 5 A 48 to 660 V Zero Cross DC Control Solid State Relay PCB - SIP-4
Relay SSR 15mA 15V DC-IN 5A 660V AC-OUT 4-Pin SIP
Solid State Relays - PCB Mount PCB SIP SSR 660Vac 5A, 3-15Vdc,ZC
Relay Solid State; 15V DC Control; SPST-NO; 660V AC 5A Load
Solid State Relay Z-Vers. 660V 5A SIP4
Solid-State PC Board Relay; Series:CX; Control Voltage Type:DC; Load Current RMS Max:5A; Peak Surge Current:250A; Load Voltage RMS Max:660VAC; Load Voltage RMS Min:48VAC; Relay Terminals:Thru Hole; Contacts:SPST-NO ;RoHS Compliant: Yes
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 7.6 / Series = CX / Length mm = 43.1 / Load Voltage Max. V = 660 / Frequency Max. Hz = 63 / Load Current Max. A = 5 / Load Voltage Min. V = 48 / Load Current Min. mA = 60 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 15 / Height mm = 25.4 / Frequency Min. Hz = 47 / Package Type = SIP
SSR, 5A, 480VAC; Control Voltage Type:DC; Input Voltage:4V DC to 15 VDC; Contact Configuration:SPST-NO; Load Current:5A; Load Voltage Range:48Vrms to 660Vrms; Switching Mode:Zero Cross; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:1200V; Contact Configuration:SPST-NO; Control Current @ 5VDC:15mA; Control Voltage DC Max:15V; Control Voltage DC Min:4V; Current Load AC Max:5A; External Depth:7.6mm; External Length / Height:25.4mm; External Width:43mm; I2t:260s; Input Impedance:240ohm; Isolation Voltage:4kV; Leakage Current:0.1mA; Load Current Min:0.06A; Load Current RMS Max:5A; Output Type:SCR; RMS Load Current Min:0.06A; RMS Load Voltage Max:660V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Series:CX; Surge Current:250A; Terminal Type:Through Hole; Voltage Drop @ Rated Current:1.4V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX480D5..