Sensata CXE380D5R

SPST Solid State Relay Through Hole PCBMount, Random SCR, 5 A, 32 V dc
$ 26.743

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CXE380D5R.

IHS

Datasheet5 pages5 years ago

Sager Electronics

element14 APAC

Sensata /Crydom

Electro Sonic

Inventory History

3 month trend:
+72.76%

Related Parts

SensataCX380D5
Solid state relay, 4-15 VDC, zero voltage switching, 48-530 VAC, 5 A, PCB mounting, CX380D5
SensataCX380D5R
SPST Solid State Relay Through Hole PCBMount, Random SCR, 5 A, 15 V dc
SensataCXE380D5
Relay SSR 15mA 32V DC-IN 5A 530V AC-OUT 4-Pin SIP
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN
SSR RELAY SPST-NO 5A 0-60V / Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
Solid State Relay 28.8V DC Control 240V AC Load 5A Load SPST-NO Panel Mount

Descriptions

Descriptions of Sensata CXE380D5R provided by its distributors.

SPST Solid State Relay Through Hole PCBMount, Random SCR, 5 A, 32 V dc
Solid State Relays - PCB Mount PCB SIP SSR 530Vac /5A, 15-32Vdc,RN
Relay SSR 15mA 32V DC-IN 5A 530V AC-OUT 4-Pin SIP
SIP SSR - Ratings to 5A @ 280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
SSR PCB SIP 530VAC/5A, 15-32VDC,RN; Contact Configuration:SPST-NO; Load Current:5A; Switching Mode:Random Turn On; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Input Voltage:15V DC to 32V DC; Load Voltage Range:48V AC to 530V AC; Output Type:SCR

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND