Sensata CXE240A5

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 0.06-5A; Ctrl-V 18-36AC; Vol-Rtg 12-280V
$ 18.725

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CXE240A5.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Sensata /Crydom

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.99%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1991-11-01

Related Parts

Sensata /CrydomCXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
SensataED24D5
Relay;Solid State;SPST-NO;Ctrl-V 3-15DC;5A;280VAC;Socket Mnt;QC Term;ED Series
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN
Relay; 24 VDC; Solid State; 5 A @ 100 to 240 VAC; Panel Mount; -30 ° C; 8

Descriptions

Descriptions of Sensata CXE240A5 provided by its distributors.

Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 0.06-5A;Ctrl-V 18-36AC;Vol-Rtg 12-280V
Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 18-36Vac,ZC
Relay SSR 5mA 36V AC-IN 5A 280V AC-OUT 4-Pin SIP
SSR PCB SIP 280VAC/5A, 18-36VAC,ZC; Contact Configuration:SPST-NO; Load Current:5A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:AC; Input Voltage:18V AC to 36V AC; Load Voltage Range:12V AC to 280V AC; Output Type:SCR
Solid State PC Board Relay; Series:CX; Control Voltage Type:AC; Load Current RMS Max:5A; Peak Surge Current:250A; Load Voltage Max:280VAC; Load Voltage Min:12VAC; Relay Terminals:Thru Hole; Contacts:SPST-NO ;RoHS Compliant: Yes
Frequency Min. Hz = 47 / Termination Type = PCB Pins / Mounting Type = Through Hole / Package Type = SIP / Width mm = 43 / Series = CX / Length mm = 25.4 / Control Voltage Min. V = 18 / Control Voltage Max. V = 36 / Switching Function = Zero Cross Switching / Height mm = 7.6 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 60 / Load Current Max. A = 5 / Frequency Max. Hz = 63 / Load Voltage Min. V = 12

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND