Sensata CWU4850P

Solid State Relay Screw Panel Mount, Zero Voltage SCR, 50 A, 48 V dc, 280 V ac
$ 82.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWU4850P.

IHS

Datasheet8 pages6 years ago

JRH Electronics

Newark

Sager Electronics

Sensata /Crydom

Inventory History

3 month trend:
-3.78%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-08-18

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
Teledyne RelaysSH24D50
Relay SSR 13mA 32V DC-IN 50A 275V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata CWU4850P provided by its distributors.

Solid State Relay Screw Panel Mount, Zero Voltage SCR, 50 A, 48 V dc, 280 V ac
Solid State Relays - Industrial Mount PM IP20 SSR 660Vac/ 50A,Univ input,ZC
Relay SSR 11mA/9mA 48V/280V AC/DC-IN 50A 660V AC-OUT 4-Pin
SSR RELAY PANEL MOUNT IP20 660VAC/50A UNIVERSAL IN ZERO
SSR, 660VAC, 50A, ZERO CROSS, IP20; Operating Voltage Min:48VAC; Operating Voltage Max:660VAC; Control Voltage DC Min:20VDC; Control Voltage DC Max:48VDC; Control Voltage AC Min:20VAC; Control Voltage AC Max:280VAC; Contact Configuration:(Not Applicable); Load Current:50A; Switching Mode:Zero Voltage Turn On; Relay Terminals:Screw; SVHC:No SVHC (19-Dec-2012); Control Voltage Range:20V AC to 280V AC, 20V DC to 48V DC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND