Sensata CWD4810-10

SSR Relay, Panel Mount, IP20, 660VAC/10A, 4-32VDC In, Instantaneous
$ 72.159

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWD4810-10.

IHS

Datasheet8 pages6 years ago

Sager Electronics

Sensata /Crydom

Newark

Master Electronics

Related Parts

MagnecraftSSR610DIN-DC
Solid State Relays 10A SPST-NO DIN MNT
MagnecraftSSR610DIN-AC
Solid State Relays 10A SPST-NO DIN MNT
Sensata /CrydomCWD4810
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 33mm 0.006A
Sensata /CrydomCWA4810
Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom CWA4810
SensataCKRD6010
Solid State Relays - Industrial Mount DIN SSR 660VAC/10A , 4.5-32VDC In,ZC
Magnecraft861SSR410-DC-1
Solid State Relay, 1-P, 10A, 480VAC, 3-32VDC Control, 48-480VAC Load, Zero Crossing, SCR Output, DIN Mount

Descriptions

Descriptions of Sensata CWD4810-10 provided by its distributors.

SSR Relay, Panel Mount, IP20, 660VAC/10A, 4-32VDC In, Instantaneous
Relay SSR 15mA 32V DC-IN 10A 660V AC-OUT 4-Pin
Solid State Relay, 1-P, 10A, 480VAC,
Solid State Relays - Industrial Mount 0.15-10A 4-32VDC
Trigger Output SSR, 1-Channel, 4000V Isolation
RELAY SSR 10A 660VAC AC OUT PNL
PM IP20 SSR 660Vac/10A,4-32Vdc,RN
Sensata /Crydom
The newest family to the SSR range; Ratings from 10A to 125A @ 12-660 VAC - SCR output for heavy industrial loads - EMC Compliant for reliable operation in harsh environments - Removable IP 20 touch-safe cover - DBC substrate for superior thermal performa

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND