Magnecraft SSR610DIN-AC

Solid State Relays 10A SPST-NO DIN MNT

Submit Request for Quote

Unfortunately we do not know of any distributors for SSR610DIN-AC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Magnecraft SSR610DIN-AC.

IHS

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-05-25

Related Parts

Sensata /CrydomCWD4810
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 33mm 0.006A
Schneider ElectricW6410DTX-1
Relay; 48 to 480 VAC; Solid State; 10 A; SPST-NO; 100 A; 4000 V (RMS); -40 degC
Relay SSR 5mA 32V DC-IN 10A 528V AC-OUT 4-Pin
Magnecraft861SSR410-DC-1
Solid State Relay, 1-P, 10A, 480VAC, 3-32VDC Control, 48-480VAC Load, Zero Crossing, SCR Output, DIN Mount
Schneider ElectricW6410ASX-1
Relay SSR 20mA 280V AC-IN 10A 480V AC-OUT 4-Pin
Sensata /CrydomEZE480A12
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 14.1mm 12A

Descriptions

Descriptions of Magnecraft SSR610DIN-AC provided by its distributors.

Solid State Relays 10A SPST-NO DIN MNT
Solid State Relay
Solid State Relays
Solid State Relay; Control Voltage Type:AC; Load Current RMS Max:10A; Load Voltage RMS Max:600V; Load Voltage RMS Min:48V; Contacts:SPST-NO; Mounting Type:DIN Rail; Output Current:10A; Output Device:SCR RoHS Compliant: Yes

Manufacturer Aliases

Magnecraft has several brands around the world that distributors may use as alternate names. Magnecraft may also be known as the following names:

  • MAG
  • MAGNE
  • MAGNECRAFT/STRUTHERS-DUNN
  • Magnecraft / Schneider Electric
  • MAGN
  • MAGNECR
  • MAGCFT
  • MAGNACRAFT
  • MAGNACR
  • MAGNECRAF
  • MAGNECRAFT ELECTRIC
  • SCHNEIDER ELECTRIC/MAGNECRAFT
  • MAGNECRAFT/SE RELAYS
  • SE Relays/Magnecraft
  • Magnecraft Corporation
  • SE RELAYS/MAGNECRAFT MSD
  • Magnecraft & Struthers-Du
  • MAGNECRAFT-SCHNEIDER ELECTRIC MSD
  • MAGNEGRAFT
  • MAGNECRAFT / SCHNEDIER ELECTRIC
  • MAGNECRAFT CORP
  • MAGNECRAFT ELECTRIC CO
  • Schneider Magnecraft
  • MAGNECRAFT / SER
  • SE RELAYS LLC