Sensata CWA2425P

Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 90-280V; Vol-Rtg 24-280AC; Pnl-Mnt
$ 61.592

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWA2425P.

IHS

Datasheet8 pages8 years ago

Sager Electronics

Electro Sonic

Sensata /Crydom

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata CWA2425P provided by its distributors.

Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 90-280V; Vol-Rtg 24-280AC; Pnl-Mnt
Relay SSR 6mA 280V AC-IN 25A 280V AC-OUT 4-Pin
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 24 / Series = CW / Length mm = 44.5 / Control Voltage Min. V = 90 / Control Voltage Max. V = 280 / Switching Function = Zero Cross Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 150 / Load Current Max. A = 25 / Frequency Max. Hz = 440 / Load Voltage Min. V = 24
RELAY, SOLID STATE, 25A, 240VAC; Series:CW24; Control Voltage Type:AC; Max Load Current RMS:25A; Min Load Current RMS:0.15A; Current, Surge:600A; Voltage, Load RMS Max:280V; Voltage, Load RMS Min:24V; Terminal Type:Screw Type; Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Control Current Typ:6mA; External Depth:58.4mm; External Length / Height:33mm; I2t:1500s; Input Impedance:21.7kohm; Leakage Current:1mA; Max Load Current:25A; Min Load Current:0.15A; Output Type:SCR; Resistance, Insulation:1000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage, Blocking:600V; Voltage, Control AC Max:280V; Voltage, Control AC Min:90V; Voltage, Drop @ Rated Current:1.3V; Width, External:45.7mm; dv/dt:500V/µs

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND