Sensata CWA2425E

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 4000V 58.4mm 25A
$ 55.942

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWA2425E.

JRH Electronics

Datasheet8 pages8 years ago

Sager Electronics

Sensata /Crydom

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.32%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A

Descriptions

Descriptions of Sensata CWA2425E provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 4000V 58.4mm 25A
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 24AC;Vol-Rtg 24-280AC;Pnl-Mnt
Relay SSR 24mA 36V AC-IN 25A 280V AC-OUT 4-Pin
SSR RELAY PANEL MOUNT IP20 280VAC/25A 18-36VAC IN ZERO
SSR, IP20, 280VAC/25A,18-36VAC,ZC; Control Voltage Range:18V AC to 36V AC; Operating Voltage Range:24V AC to 280V AC; Load Current:25A; Isolation Voltage:4000Vrms; Control Voltage Type:AC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Typ:24mA; Surge Current:600A
Solid-State Panel Mount Relay; Control Voltage Type:AC; Load Current RMS Max:25A; Load Current RMS Min:0.15Arms; Peak Surge Current:600A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWA2425E.