Sensata CSW2410

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.01A
$ 53.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CSW2410.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+266%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-11-18

Related Parts

SensataCL240D10RC
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN
SensataCL240D10C
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC ZC
Sensata /CrydomCL240D10R
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 3-32VDC RN
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Schneider ElectricW6210ASX-1
Relay; 40 to 280 VAC; Solid State; 10 A; SPST-NO; 83 A; 4000 V (RMS); -40 ° C
Schneider ElectricSSR210DIN-AC
Relay; 24 to 280 VAC; Solid State; 10 A; SPST-NO; 83 A; Din Mount; 4000 V (RMS)

Descriptions

Descriptions of Sensata CSW2410 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.01A
Relay; SSR; Zero-Switching; Cur-Rtg 10A; Ctrl-V 32DC; Vol-Rtg 24-280AC; Pnl-Mnt; 4 Pin
CSW Series 10 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Solid State Relays - Industrial Mount PM IP00 SSR 280Vac 1 0A,3-32Vdc,ZC
Relay SSR 10mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl047hd4.3
SSR, PANEL MOUNT, 280VAC, 32VDC, 10A; Co; SSR, PANEL MOUNT, 280VAC, 32VDC, 10A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:24Vrms to 280Vrms; Contact Configuration:SPST-NO; Load Current:10A; Switching Mode:Zero Crossing; Relay Terminals:Screw Clamp

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND