Sensata CMD2425

Relay SSR 30mA 32V DC-IN 25A 280V AC-OUT 4-Pin
$ 221.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CMD2425.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-5.86%

Related Parts

Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425

Descriptions

Descriptions of Sensata CMD2425 provided by its distributors.

Relay SSR 30mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Solid State Relay Screw Mount, Zero Crossing SCR, 25 A, 32 V
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 25A Load
SSR RELAY PANEL MOUNT IP20 280VAC/25A 3-32VDC IN ZERO C
Ratings from 25A to 125A @ 48-660 VAC - SCR output for heavy industrial loads - AC or DC control - LED input status indicator - Zero-crossing (resistive loads) or random-fire (inductive loads) output - IP20 touch-safe housing - standard box-clamp connecti

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD2425.