Sensata CKRA2430

Solid state relay, 24-280 VAC, zero voltage switching, 110-280 VAC, 30 A, DIN rail, CKRA2430
$ 89.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CKRA2430.

IHS

Datasheet5 pages5 years ago

JRH Electronics

Electro Sonic

Sensata /Crydom

Sager Electronics

Inventory History

3 month trend:
-17.65%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-02-02

Related Parts

Sensata /CrydomCKRD2430
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4.5V 81.3mm 0.015A
SensataCKRD2430P
Relay;SSR;Zero-Switching;Cur-Rtg 30A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;Box Clamp
SPST Solid State Relay Screw DIN Rail Panel Mount, Random SCR, 30 A, 280 V ac
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric6225AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 25 A, 280 V ac
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata CKRA2430 provided by its distributors.

Solid state relay, 24-280 VAC, zero voltage switching, 110-280 VAC, 30 A, DIN rail, CKRA2430
Relay;SSR;Zero-Switching;Cur-Rtg 30A;Ctrl-V 90-280AC;Vol-Rtg 24-280AC;Box Clamp
CKR Series 30 A 24 to 280 V Zero Cross AC Control Solid State Relay DIN Rail
IC,Normally-Open Panel-Mount Solid-State Relay,1-CHANNEL,M:HL066HD4.3
Relay Solid State; 280V AC Control; SPST-NO; 280V AC 30A Load
Solid State Relay 5mA 280V AC-IN 30A 280V AC-OUT 4-Pin
Solid State Relay, 1 Phase, Box Clamp, DIN Rail, SCR
Description Solid State DIN Rail Mount Relay Control Voltage Type:AC Control Voltage Range:90VAC to 280VAC Operating Voltage Range:24Vrms to 280Vrms Peak Surge Current:625A Contacts:SPST-NO Load Current:30A Switching Mode:Self
SSR, 30A, 240VAC; Control Voltage Type:AC / DC; Control Voltage Range:90V AC to 280V AC; Operating Voltage Range:24V AC to 280V AC; Peak Surge Current:1.2kA; Load Current:30A; Switching Mode:Zero Cross; Relay Terminals:Cage Clamp; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Control Current Min:2mA; Control Current Typ:4mA; Control Voltage AC Max:280V; Control Voltage AC Min:90V; External Depth:99mm; External Length / Height:81.3mm; External Width:22.4mm; Input Voltage Max:280V; Input Voltage Min:90V; Leakage Current:10mA; Load Current Max:30A; Load Current Min:150mA; Load Current RMS Max:30A; Output Type:SCR; RMS Load Current Min:0.15A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:500V/s; Series:CKR240; Single Cycle Surge Current:625A; Surge Current:625A; Terminal Type:Box Clamp Type

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND