Sensata A2425-10

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
$ 52.54

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata A2425-10.

IHS

Datasheet8 pages5 years ago

Electro Sonic

Sager Electronics

Sensata /Crydom

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Related Parts

SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
SensataPF480D25
Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25
SensataPF380D25
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A

Descriptions

Descriptions of Sensata A2425-10 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Solid state relay, 280 VAC, immediate switching, 90-280 VAC, 25 A, PCB mounting, A2425-10
1 Series 25 A 24 to 280 V Zero Cross AC Control Solid State Relay Panel Mount
Relay SSR 10mA 280V AC-IN 25A 280V AC-OUT 4-Pin
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.4
Solid State Relay 25A SPST-NO 280V AC Control Voltage
SSR RELAY PANEL MOUNT IP00 280VAC/25A 90-280VAC IN INST
Crydom's signature family of solid-state relays. Ratings from 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads)
SSR, 280VAC/25A,90-280VAC,RN; Control Voltage Range:90V AC to 280V AC; Operating Voltage Range:24V AC to 280V AC; Load Current:25A; Isolation Voltage:4000Vrms; Control Voltage Type:AC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Output Type:SCR; Single Cycle Surge Current:250A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND