Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata PF380D25

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
$ 36.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata PF380D25.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+137%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-14

Related Parts

Sensata /CrydomPFE380D25
Relay SSR 15mA 32V DC-IN 25A 530V AC-OUT 4-Pin SIP Module
Sensata /CrydomHD4825
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
SensataH12D4825
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 48-530AC;Pnl-Mnt
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA

Descriptions

Descriptions of Sensata PF380D25 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
Relay;SSR;Zero-Switching;Ctrl-V 5DC;Vol-Rtg 48-530AC;PCB/PCB Mnt;Solder;4 Pin
Solid State Relays - PCB Mount PCB SIP SSR 530VAC /10A, LVDC, ZC
Solid State Relay 15mA 15V DC-IN 25A 530V AC-OUT 4-Pin SIP Module
Solid State Relay Z-Vers. 530V 25A SIP4
SSR, SIP, 530VAC/10A, LVDC, ZC; Load Current:25A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Input Voltage:4V DC to 15 VDC; Load Voltage Range:48V AC to 530V AC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • PF380D-25