Sensata A24110

Relay SSR 4mA 280V AC-IN 110A 280V AC-OUT 4-Pin
$ 112.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata A24110.

IHS

Datasheet8 pages5 years ago

Sager Electronics

Electro Sonic

Sensata /Crydom

Master Electronics

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-14

Related Parts

Sensata /CrydomD24110
Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom D24110
SensataD24110-10
Relay;SSR;Random Turn-On;SPST-NO;Cur-Rtg 110A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC
SensataHD48110
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.02A

Descriptions

Descriptions of Sensata A24110 provided by its distributors.

Relay SSR 4mA 280V AC-IN 110A 280V AC-OUT 4-Pin
SSR RELAY PANEL MOUNT IP00 280VAC/110A 90-280VAC IN ZER
Solid State Relays - Industrial Mount 110A 240V AC INPUT
SSR RELAY SPST-NO 110A 24-280V
Trigger Output SSR, 1-Channel, 4000V Isolation
PM IP00 SSR 280VAC/110A90-280VACZC
AC, 24V~280V 110A 90V~280V(AC)
Crydom's signature family of solid-state relays. Ratings from 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
SSR, 280VAC/110A,90-280VAC,ZC; Control Voltage Range:90V AC to 280V AC; Operating Voltage Range:24V AC to 280V AC; Load Current:110A; Isolation Voltage:4000Vrms; Control Voltage Type:AC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Output Type:SCR; Single Cycle Surge Current:1500A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND