Sensata D24110-10

Lead Free AC RoHS Compliant CE CSA UL VDE Solid State Relay -40C 3V~32VDC 22.9mm 110A
$ 96.597

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D24110-10.

IHS

Datasheet8 pages5 years ago

Sager Electronics

JRH Electronics

Sensata /Crydom

Electro Sonic

Inventory History

3 month trend:
-64.40%

Related Parts

Sensata /CrydomD24110
Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom D24110
Sensata /CrydomD2490
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.012A
Sensata /CrydomD2490-10
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.012A
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW

Descriptions

Descriptions of Sensata D24110-10 provided by its distributors.

Lead Free AC RoHS Compliant CE CSA UL VDE Solid State Relay -40C 3V~32VDC 22.9mm 110A
Relay;SSR;Random Turn-On;SPST-NO;Cur-Rtg 110A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC
Description IC,Normally-Open Panel-Mount Solid-State Relay,1-CHANNEL,M:HL048HD4.3
Relay SSR 12mA 32V DC-IN 110A 280V AC-OUT 4-Pin
Solid State Relay 110A SPST-NO 32V DC Control Voltage
Solid State Relays - Industrial Mount PM IP00 280VAC/110 A , 3-32VDC In, RN
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = Series 1 / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Instantaneous Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 250 / Load Current Max. A = 110 / Frequency Max. Hz = 440 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND