Sensata 84137111

Relay; 90 to 280 Vac/vdc (input), 48 TO660 VAC (output); Solid State; 25 A; AC
$ 86.392
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84137111.

JRH Electronics

Datasheet8 pages9 years ago

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Related Parts

Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata 84137111 provided by its distributors.

RELAY; 90 TO 280 VAC/VDC (INPUT), 48 TO660 VAC (OUTPUT); SOLID STATE; 25 A; AC
Relay SSR 10mA 280V AC-IN 25A 660V AC-OUT 4-Pin
SOLID STATE RELAY, 25A, 90-280VAC, PANEL; Contact Configuration:-; Load Current:25A; Operating Voltage Max:660VAC; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Zero Voltage Turn On; Operating Voltage Min:4

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND