Sensata 84134919

Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip00, 280Vac/25A, Ac In, Zero Cross,
$ 56.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84134919.

Sager Electronics

Datasheet8 pages9 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Related Parts

Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata 84134919 provided by its distributors.

Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip00, 280Vac/25A, Ac In, Zero Cross,
Relay SSR 8.5mA 280V AC-IN 25A 280V AC-OUT 4-Pin
RELAY; 90 VAC/VDC TO 280 VAC/VDC; SOLIDSTATE; 25 A; 30, 75 A; PANEL MOUNT; SCR
Solid State Relay 25A 90V AC Control Voltage
Solid-State Panel Mount Relay; Control Voltage Type:AC; Load Current RMS Max:25A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Control Voltage Max:280V; Control Voltage Min:90V; Output Device:Triac; Output Type:SCR ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND