Sensata 84134917

Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 25 A, PCB mounting, 84134917
$ 54.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84134917.

JRH Electronics

Datasheet8 pages9 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-40.63%

Related Parts

Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425

Descriptions

Descriptions of Sensata 84134917 provided by its distributors.

Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 25 A, PCB mounting, 84134917
RELAY; 3 TO 32 VDC; SOLID STATE; 25 A; 30, 75 A; PANEL MOUNT; 2500 V (RMS); SCR
Relay SSR 14mA 32V DC-IN 25A 280V AC-OUT 4-Pin
SSR RELAY PANEL MOUNT IP00 280VAC/25A DC IN ZERO CROSS
SSR, GNA5 25A/240VAC, DC IN, 1/4 QC; Contact Configuration: -; Load Current: 25A; Operating Voltage Max: 280VAC; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 24VAC; Contro

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND