Sensata 84134110

Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; GN Series
$ 74.31
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84134110.

Sager Electronics

Datasheet8 pages9 years ago

element14 APAC

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+4.54%

Related Parts

Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425

Descriptions

Descriptions of Sensata 84134110 provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;GN Series
Solid State Relay 25A SPST-NO 32V DC Control Voltage
Solid State Relay 15mA 32V DC-IN 25A 660V AC-OUT 4-Pin
Ssr, Panel Mount, 660Vac, 32Vdc, 25A; Contact Configuration:-; Load Current:25A; Operating Voltage Max:660Vac; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac; Product Range:- Rohs Compliant: Yes |Sensata/crydom 84134110

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84134110.