Sensata /Cynergy3 IPSU-GP300-3

Industrial Pressure Sensor 0V to 0.1V 0psi to 300psi Gage
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 IPSU-GP300-3.

Electro Sonic

Datasheet2 pages11 years ago
Datasheet2 pages9 years ago

Related Parts

Px2 Heavy Duty Pressure Transducer/Honeywell |Honeywell PX2AF1XX300PAAAX
HoneywellMLH300PGB01B
Industrial Pressure Sensor 0psi to 300psi Vented Gage Medical 3-Pin
INDUSTRIAL PRESSURE SENOR, 300 PSI, SEALED, RATIOMETRIC, PX2 SERIES
Sensata /Cynergy3IPSU-C0447-6
Industrial Pressure Sensor 0V to 5V -14.5psi to 350psi Gage
Sensata /Cynergy3IPS-G2503-6
Pressure Sensor 250 barg 9-32 VDC 1/4 in. Male BSP 303 Stainless Steel Housing
Sensata /Cynergy3IPS-G2503-5
Pressure Sensor 250 barg 9-32 VDC 1/4 in. Male BSP 303 Stainless Steel Housing

Descriptions

Descriptions of Sensata /Cynergy3 IPSU-GP300-3 provided by its distributors.

Industrial Pressure Sensor 0V to 0.1V 0psi to 300psi Gage
Pressure Transmitter 0-300psiG 0-100mV DIN plug 1/4"NPT
PRESSURE TRANSDUCER, 300PSI, 1/4" NPT
PRESSURE SENSOR,PIEZORESISTIVE
Industrial Pressure Sensors PRESSURE
Pressure Transmitter 0-300psiG
Pressure Transducer, 300Psi, 1/4" Npt; Operating Pressure Max:300Psi; Sensor Output:voltage; Pressure Measurement Type:gauge; Voltage Rating:12Vdc; Port Style:1/4" Npt; Supply Current:-; Product Range:ipsu Series Rohs Compliant: Yes

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC