Sensata /Cynergy3 IPS-G2503-5

Pressure Sensor 250 barg 9-32 VDC 1/4 in. Male BSP 303 Stainless Steel Housing
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 IPS-G2503-5.

Master Electronics

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Related Parts

HoneywellMLH025BGG08B
Industrial Pressure Sensor 0bar to 25bar Vented Gage Medical 3-Pin
HoneywellMLH025BSG01B
Industrial Pressure Sensor 0bar to 25bar Sealed Gage Medical 3-Pin
HoneywellMLH025BSD14B
Industrial Pressure Sensor 0bar to 25bar Sealed Gage Medical 3-Pin
Sensata /Cynergy3IPSU-GP300-5
Industrial Pressure Sensor 0psi to 300psi Gage
Sensata /Cynergy3IPSU-C0447-6
Industrial Pressure Sensor 0V to 5V -14.5psi to 350psi Gage
Sensata /Cynergy3IPSU-GP300-3
Industrial Pressure Sensor 0V to 0.1V 0psi to 300psi Gage

Descriptions

Descriptions of Sensata /Cynergy3 IPS-G2503-5 provided by its distributors.

Pressure Sensor 250 barg 9-32 VDC 1/4 in. Male BSP 303 Stainless Steel Housing
CYNERGY3 IPS-G2503-5 Pressure Sensor, Calibrated, With Serial Number, Current, 250 bar, Gauge, 32 VDC, G1/4 (1/4" BSP)
Pressure Transmitter 0-250Barg 4-20Ma Din Plug 1/4"bsp
PRESSURE TRANSDUCER, 250BAR, 1/4" BSP
SENSOR PRESSURE 0-250BARG 4-20MA
Industrial Pressure Sensors PRESSURE
Pressure Transducer Medium temperature: -20...+135 °C Operating temperature: -20 ... 80 °C Pressure measurement range: 0 ... 250 bar Accuracy: 0.25 % Dimensions ø x H: 24 x 93 mm Operating voltage: 9...32 VDC Electrical connection: DIN 43650A Plug Housing Material: Stainless Steel Measurand: Gauge Pressure Output: 4 ... 20 mA Pressure connection: G1/4" Protection rating: IP65 No. of analogue outputs: 1 No. of digital outputs: 0

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC