Honeywell PX2AF1XX300PSAAX

Industrial Pressure Senor, 300 PSI, Sealed, Ratiometric, PX2 Series
$ 78.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell PX2AF1XX300PSAAX.

Sager Electronics

Datasheet10 pages5 years ago
Datasheet10 pages13 years ago

Electro Sonic

Honeywell

Farnell

RS (Formerly Allied Electronics)

Related Parts

INDUSTRIAL PRESSURE SENOR, 1/4-18NPT, 250 PSI, ABSOLUTE, RATIOMETRIC, PX2 SERIES
INDUSTRIAL PRESSURE SENOR, 7/16-20 UNF PORT, 250 PSI, SEALED, PX2 SERIES
Piezoresistive Sensor, Absolute, 0Psi Min, 250Psi Max, 0.25%, 0.5-4.5V, Cylindrical

Descriptions

Descriptions of Honeywell PX2AF1XX300PSAAX provided by its distributors.

INDUSTRIAL PRESSURE SENOR, 300 PSI, SEALED, RATIOMETRIC, PX2 SERIES
Pressure Sensor 0psi to 300psi Sealed Gage Automotive 3-Pin
PX2 Series Heavy Duty Pressure Transducer, sealed gage, 0 psi to 300 psi, 4.75 V to 5.25 V input, ratiometric: 5.0 Vdc 10 %Vs to 90 %Vs output, 7/16-20 UNF 1/4 in 45° Flare Female Schrader (SAE J512), Metri-Pack 150, Standard (UL 94 HB) Honeywell proposes the PX3 Series catalog listing PX3AF1BH300PSAAX as an economical alternative to PX2AF1XX300PSAAX whenever the PX3 Series can meet the application requirements. Honeywell’s PX2 Series Heavy Duty Pressure Transducers are a portfolio of configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. These transducers measure absolute, sealed gage, or vented gage pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure, sealed gage versions have an internal pressure reference of one atmosphere at sea level, and vented gage versions measure pressure with respect to ambient pressure. They are RoHS compliant and are designed and manufactured according to ISO 9001 standards. Value to Customers Media compatibility: Common HFC (hydrofluorocarbon) refrigerants such as R410A and R134A, next generation low global warming potential (GWP) refrigerants such as R448A (Solstice® N40), R32 and R1234ZE, engine oil, petroleum-based hydraulic fluids, DOT 3 brake fluid, and dry air. For ammonia and other corrosive media, see Honeywell’s SPT Series. Enhanced durability: The PX2 Series can operate in the rigorous environments commonly found in HVAC/R and air compressor applications. The sensor can survive at least 10 million pressure cycles and has an ingress protection rating up to IP69K.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO