Sensata /Cynergy3 IPSU-GP150-3

Industrial Pressure Sensor 0V to 0.1V 0psi to 150psi Gage
$ 127.342
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 IPSU-GP150-3.

JRH Electronics

Datasheet2 pages11 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Sensor; Pressure; Leadless SMT; Barbed Axial Port; 150 PSIA; Unamplified
Pressure Sensor 0.5V to 4.5V 0psi to 150psi Gage Medical 8-Pin DIP Module
SENSOR, PRESSURE, DIP, BARBED AXIAL PORT, 150 PSIA, UNAMPLIFIED
Sensata /Cynergy3IPS-G1002-5
Pressure Sensor 10 barg 9-32 VDC 1/4 in. Male BSP 303 Stainless Steel Housing
Sensata /Cynergy3IPS-G1002-6
Pressure Sensor 10 barg 9-32 VDC 1/4 in. Male BSP 303 Stainless Steel Housing

Descriptions

Descriptions of Sensata /Cynergy3 IPSU-GP150-3 provided by its distributors.

Industrial Pressure Sensor 0V to 0.1V 0psi to 150psi Gage
Pressure Transmitter 0-150psiG 0-100mV DIN plug 1/4NPT
PRESSURE TRANSDUCER, 150PSI, 1/4" NPT
PRESSURE SENSOR,PIEZORESISTIVE
Industrial Pressure Sensors PRESSURE
1.03421MPa 9V 32V 2.06843MPa ¡À0.25
Pressure Transducer, 150Psi, 1/4" Npt; Operating Pressure Max:150Psi; Sensor Output:voltage; Pressure Measurement Type:gauge; Voltage Rating:12Vdc; Port Style:1/4" Npt; Supply Current:-; Product Range:ipsu Series Rohs Compliant: Yes

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC