Sensata /Cynergy3 IPS-G1002-6

Pressure Sensor 10 barg 9-32 VDC 1/4 in. Male BSP 303 Stainless Steel Housing
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 IPS-G1002-6.

Master Electronics

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Related Parts

Sensata /Cynergy3IPSS-G1002-5C
Pressure Sensor 10 barg 9-32 VDC 3/4 in. Male BSP 303 Stainless Steel Housing
Sensata /Cynergy3IPS-GM1P9-5
Pressure Transmitter -1 to +9barG 4-20mA DIN plug 1/4"BSP
Pressure Sensor 0.5V to 4.5V 0bar to 10bar Gage Medical 8-Pin DIP Module
Pressure Sensor 0.33V to 2.97V 0bar to 10bar Gage Medical 8-Pin DIP Module
Board Mount Pressure Sensor 0bar to 10bar Gage Medical 4-Pin SIP Module
Sensata /Cynergy3IPSU-GP150-3
Industrial Pressure Sensor 0V to 0.1V 0psi to 150psi Gage

Descriptions

Descriptions of Sensata /Cynergy3 IPS-G1002-6 provided by its distributors.

Pressure Sensor 10 barg 9-32 VDC 1/4 in. Male BSP 303 Stainless Steel Housing
CYNERGY3 IPS-G1002-6 Pressure Sensor, Calibrated, With Serial Number, Voltage, 10 bar, Gauge, 32 VDC, G1/4 (1/4" BSP)
PRESSURE TRANSDUCER, 10BAR, 1/4" BSP
Pressure Transmitter 0-10barG 0-5V DIN plug 1/4BSP
Industrial Pressure Sensors PRESSURE
Pressure Transducer Medium temperature: -20...+135 °C Operating temperature: -20 ... 80 °C Pressure measurement range: 0 ... 10 bar Accuracy: 0.25 % Dimensions ø x H: 24 x 93 mm Operating voltage: 9...32 VDC Electrical connection: DIN 43650A Plug Housing Material: Stainless Steel Measurand: Gauge Pressure Output: 0...5 V Pressure connection: G1/4" Protection rating: IP65 No. of analogue outputs: 1 No. of digital outputs: 0

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC