Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell NBPDANN150PAUNV

Sensor, Pressure, DIP, Barbed Axial Port, 150 Psia, Unamplified
$ 21.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell NBPDANN150PAUNV.

IHS

Datasheet19 pages5 years ago

Sager Electronics

Honeywell

JRH Electronics

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Introduction Date2014-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Rectangular, Through Hole Mount
Piezoresistive Sensor, 0Psi Min, 1Psi Max, 0.25%, Rectangular, Through Hole Mount
SENSOR, PRESSURE, DIP, BARBLESS AXIAL PORT, 30 PSIA, UNAMPLIFIED

Descriptions

Descriptions of Honeywell NBPDANN150PAUNV provided by its distributors.

SENSOR, PRESSURE, DIP, BARBED AXIAL PORT, 150 PSIA, UNAMPLIFIED
Piezoresistive Sensor, Absolute, 0Psi Min, 150Psi Max, 0.25%, Rectangular, Through Hole Mount
Pressure Sensor 0psi to 150psi Absolute 4-Pin DIP
Wheatstone Bridge 1.03421MPa 1.8V 12V 1.65474MPa ¡À0.25% DIP , 7mm*11mm*10.94mm
PRESSURE SENSOR, AXIAL BARBED, 150PSI, ABSOLUTE; Operating Pressure Min:0psi; Operating Pressure Max:150psi; Sensor Output:Voltage; Voltage Rating:12V DC; Port Style:Single Axial Barbed; Pressure Measurement Type:Absolute
SENSOR, PRESSURE, ABS, 150PSI, DIP; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Accuracy:0.25%; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Pressure Max:150psi; Pressure Type:Absolute; Supply Current:1.5mA; Supply Voltage V DC:5V
Basic NBP Series, Uncompensated/Unamplified, absolute, DIP AN: single axial barbed port, no gel coating, 0 psi to 150 psi Basic Board Mount Pressure Sensors: NBP Series–Uncompensated/Unamplified are low pressure sensors designed for customers who require a simple, cost-effective, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution for medical and industrial applications. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F]. The NBP Series is often ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. Additionally, the NBP Series offers several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The NBP Series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP Series sensors are intended for use with Non-corrosive, non-ionic gases, such as air and other dry gases and for Non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO