Sensata /Cynergy3 IPSU-GP300-5

Industrial Pressure Sensor 0psi to 300psi Gage
$ 144.333
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 IPSU-GP300-5.

JRH Electronics

Datasheet2 pages11 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Px2 Heavy Duty Pressure Transducer/Honeywell |Honeywell PX2AF1XX300PAAAX
HoneywellMLH300PSB01A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 300psi Sealed Gage Medical 3-Pin
HoneywellMLH300PGB01B
Industrial Pressure Sensor 0psi to 300psi Vented Gage Medical 3-Pin
Sensata /Cynergy3IPSU-C0447-6
Industrial Pressure Sensor 0V to 5V -14.5psi to 350psi Gage
Sensata /Cynergy3IPS-G2503-6
Pressure Sensor 250 barg 9-32 VDC 1/4 in. Male BSP 303 Stainless Steel Housing
Sensata /Cynergy3IPS-G2503-5
Pressure Sensor 250 barg 9-32 VDC 1/4 in. Male BSP 303 Stainless Steel Housing

Descriptions

Descriptions of Sensata /Cynergy3 IPSU-GP300-5 provided by its distributors.

Industrial Pressure Sensor 0psi to 300psi Gage
Sensor Pressure Stainless Steel 0 to 300 psig
Pressure Transmitter 0-300psiG 4-20mA DIN plug 1/4"NPT
PRESSURE SENSOR,PIEZORESISTIVE
Industrial Pressure Sensors PRESSURE
Analog Current 2.06843MPa 9V 32V ¡À0.25
PRESSURE TRANSDUCER, 300PSI, 1/4" NPT; O; PRESSURE TRANSDUCER, 300PSI, 1/4" NPT; Operating Pressure Max:300psi; Sensor Output:Current; Pressure Measurement Type:Gauge; Voltage Rating:32VDC; Port Style:1/4" NPT; Supply Current:-; Product Range:IPSU Series

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC